OPA4H199MDYYTSEP

595-OPA4H199MDYYTSEP
OPA4H199MDYYTSEP

Mfr.:

Description:
Operational Amplifiers - Op Amps Space-enhanced-product, quad, 40-V 4.5-MHz rail-to-rail input and output operational amplifier 14-SOT-23-THIN -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
4.5 MHz
21 V/us
125 uV
10 pA
40 V
2.7 V
75 mA
130 dB
10.8 nV/sqrt Hz
TSOT-23-14
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA4H199
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail to Rail
Product: General Purpose Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Precision
THD plus Noise: 0.00021 %
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
8542330001