OPA818DBVR

Texas Instruments
595-OPA818DBVR
OPA818DBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.7-GHz 13-V decom p ensated 7-V/V FET-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.7 GHz
1.4 kV/us
1.8 mV
700 pA
13 V
6 V
27.7 mA
25 mA
70 dB
2.2 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+125 C
Reel
3 dB Bandwidth: 765 MHz
Amplifier Type: Low-Noise
Brand: Texas Instruments
Development Kit: OPA818DRGEVM
Gain V/V: 7 V/V
Input Type: FET
Ios - Input Offset Current: 1 pA
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: - 74 dB
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
8542330001
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
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
7,20 € 21 600,00 €