OPA827AIDGKT

Texas Instruments
595-OPA827AIDGKT
OPA827AIDGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Noise High-Prec JFET-Input Op Amp A A 595-OPA827AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
22 MHz
28 V/us
150 uV
10 pA
36 V
8 V
4.8 mA
30 mA
126 dB
4 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA827
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2.2 fA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

JFET Operational Amplifier: OPA827

Texas Instruments´ OPA827 JFET operational amplifier (op-amp) delivers very low offset voltage (150µV max), drift over temperature (1.5µV/ºC), and 0.1Hz to 10Hz noise (250nVpp) as well as low bias current (15pA). The TI device also represents a substantial cost and board-space savings over the OPA627. The OPA827 is suited for a wide range of applications, including mixed-signal systems, transimpedance amplifiers, filters, precision ±10V front ends, and professional audio applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 06/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,03 € 12,03 €
9,51 € 95,10 €
8,88 € 222,00 €
8,13 € 813,00 €
Full Reel (Order in multiples of 250)
7,97 € 1 992,50 €
7,67 € 3 835,00 €
7,52 € 7 520,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.