OPA830IDBVT

Texas Instruments
595-OPA830IDBVT
OPA830IDBVT

Mfr.:

Description:
High Speed Operational Amplifiers OPA830: Low-Power Sngl-Sply Oper Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA830
1 Channel
110 MHz
550 V/us
74 dB
80 dB
85 mA
13 uA
1.5 mV
11 V
2.8 V
3.9 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 9.2 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
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
OPA830 Low-Power Single-Supply Wideband Op Amps

Texas Instruments OPA830 Low-Power Single-Supply Wideband Operational Amplifiers (Op Amps) are voltage-feedback amplifiers designed to operate on a single +5V or +3V supply. Operation on +10V or ±5V supplies is also supported. The input range extends below the negative supply and within 1.7V of the positive supply. Complementary common-emitter outputs provide an output swing within 25mV of either supply while driving 150. A high output drive current (±80mA), low differential gain, and phase errors are ideal for single-supply consumer video products.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,63 € 3,63 €
2,74 € 27,40 €
2,53 € 63,25 €
2,28 € 228,00 €
Full Reel (Order in multiples of 250)
2,12 € 530,00 €
2,10 € 1 050,00 €
2,03 € 2 030,00 €
2,00 € 5 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,36 €
Min:
1

Similar Product

Texas Instruments OPA830IDBVR
Texas Instruments
High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDBVT