OPA835IDBVR

Texas Instruments
595-OPA835IDBVR
OPA835IDBVR

Mfr.:

Description:
High Speed Operational Amplifiers Ultra Low Pwr RRO Ne g Rail In VFB Amp A A 595-OPA835IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA835
1 Channel
30 MHz
160 V/us
120 dB
110 dB
40 mA
530 nA
100 uV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 36 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA835 & OPA836 Ultra Low-Power Op-Amps

Texas Instruments OPA835 and OPA836 Ultra Low-Power Op-Amps feature single ultra-low power, rail-to-rail output, and negative rail input. These voltage-feedback operational amplifiers are designed to operate over a power supply of 2.5V to 5.5V. The TI OPA835 consumes only 250µA per channel and a unity gain bandwidth of 56MHz while the OPA836 consumes only 1mA per channel and a unity gain bandwidth of 205MHz. These TI op-amps provide an industry-leading power-to-performance ratio for rail-to-rail amplifiers. The high-frequency performance and low-power consumption provide performance versus power not attainable in comparable devices. That performance, coupled with a power savings mode to reduce the current to <1.5µA, makes these TI devices an attractive solution for high-frequency amplifiers in battery-powered applications.

In Stock: 3 302

Stock:
3 302 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,63 € 16,30 €
1,49 € 37,25 €
1,33 € 133,00 €
1,26 € 315,00 €
1,22 € 610,00 €
1,20 € 1 200,00 €
Full Reel (Order in multiples of 3000)
1,12 € 3 360,00 €
1,09 € 6 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments OPA835IDBVT
Texas Instruments
High Speed Operational Amplifiers Ultra Low Pwr RRO Ne g Rail In VFB Amp A A 595-OPA835IDBVR