OPA862IDT

Texas Instruments
595-OPA862IDT
OPA862IDT

Mfr.:

Description:
High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA862
2 Channel
400 MHz
140 V/us
120 dB
60 mA
3.1 uA
50 uV
12.6 V
3 V
3.1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 6.5 MHz
Amplifier Type: Differential
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.3 nV/sqrt Hz
Gain Error: 0.1 %
Gain V/V: 2 V/V
In - Input Noise Current Density: 900 fA
Input Type: Single Ended
Ios - Input Offset Current: 4 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 92,100 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA862 Single-Ended-to-Differential Amplifiers

Texas Instruments OPA862 Single-Ended-to-Differential Amplifiers are designed with high input impedance for directly interfacing with sensors. The OPA862 consumes only 3.1mA quiescent current for an output-referred noise density of 8.3nV/√Hz in a gain of 2V/V configuration. A fully differential amplifier configured in a gain of 1V/V with 1kΩ resistors must be less than 1nV/√Hz to achieve the OPA862 equivalent output-referred noise density of 8.3nV/√Hz.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,20 € 7,20 €
5,58 € 55,80 €
5,18 € 129,50 €
4,73 € 473,00 €
Full Reel (Order in multiples of 250)
4,40 € 1 100,00 €
4,27 € 2 135,00 €
4,17 € 4 170,00 €
4,04 € 10 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.