OPT3001DNPR

Texas Instruments
595-OPT3001DNPR
OPT3001DNPR

Mfr.:

Description:
Ambient Light Sensors Ambient Light Sensor -USON -40 to 85 A 5 A 595-OPT3001DNPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
USON-6
SMD/SMT
550 nm
3 V
- 40 C
+ 85 C
OPT3001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Half Intensity Angle Degrees: 47 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Ambient Light Sensor
Unit Weight: 8,400 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8541400029
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8541409029
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Cold Chain Solutions

Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

OPT3001/OPT3001-Q1 Ambient Light Sensor (ALS)

Texas Instruments OPT3001/OPT3001-Q1 Ambient Light Sensor (ALS) is a sensor that measures the intensity of visible light. The spectral response of the sensor tightly matches the photopic response of the human eye and includes significant infrared rejection. The /OPT3001-Q1 is a single-chip lux meter, measuring the intensity of light as visible to the human eye. The precision spectral response and strong IR rejection of the device enable the OPT3001 to accurately meter the intensity of light as seen by the human eye regardless of the light source. The strong IR rejection also aids in maintaining high accuracy when an industrial design calls for mounting the sensor under dark glass for aesthetics.

In Stock: 5 875

Stock:
5 875 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,33 € 13,30 €
1,08 € 108,00 €
0,937 € 468,50 €
0,886 € 886,00 €
Full Reel (Order in multiples of 3000)
0,763 € 2 289,00 €
0,739 € 4 434,00 €
0,716 € 6 444,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.