PCM1809IRTER

Texas Instruments
595-PCM1809IRTER
PCM1809IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Stereo-channel 32-bi t 192kHz audio ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647
Can Dispatch Immediately
On Order:
3 000
Expected 29/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,731 € 7,31 €
0,66 € 16,50 €
0,584 € 58,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
PCM1809
SMD/SMT
WQFN-20
2 Channel
I2S
Differential/Single-Ended
3.3 V
3.3 V
104 dB
- 40 C
+ 105 C
Brand: Texas Instruments
Features: Linear Phase
Moisture Sensitive: Yes
Output Type: Digital
Power Consumption: 19.6 mW, 21.3 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.75 V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 95 dB
Type: Analog to Digital Converter
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
8542399000
USHTS:
8542390030
MXHTS:
8542399999
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
PCM1809 Analog-To-Digital Converter

Texas Instruments PCM1809 Analog-To-Digital Converter (ADC) is a low-power, stereo-channel audio converter with flexible audio interface control options. This ADC offers 2-channel analog microphones or line-in, 104dB differential input, 102dB single-ended input, and sample rates up to 192kHz. The PCM1809 converter features 2VRMS differential full-scale input and integrates a high-performance Phase-Locked Loop (PLL). This analog-to-digital converter supports 32-bit, 2-channel Time-Division Multiplexing (TDM) or 32-bit, 2-channel I2S audio formats. Typical applications include smart speakers, DVD recorders and players, AV receivers, video conference systems, and IP network cameras.