PCM5252RHBR

Texas Instruments
595-PCM5252RHBR
PCM5252RHBR

Mfr.:

Description:
Audio D/A Converter ICs 114dB 32-Bit Stereo Differential-Output A 595-PCM5252RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
384 kHz
Serial
32 bit
VQFN-32
2 Output
114 dB
1.8 V, 3.3 V
1.8 V, 3.3 V
PCM5252
- 25 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Dynamic Range dB: 114 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 15 mA
Pd - Power Dissipation: 128.7 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
THD plus Noise: - 93 dB
Type: Monolithic CMOS
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
8542390040
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
PCM5252 Stereo Differential-Output DAC

Texas Instruments PCM5252 Stereo Differential-Output DAC is a monolithic CMOS integrated circuit that includes a stereo digital-to-analog converter and additional support circuitry in a small QFN package. The PCM5252 uses the latest generation of TI’s advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM5252 integrates a fully programmable mini  DSP core that allows developers to integrate filters, dynamic range controls, custom interpolators and other differentiating features into their products. The PCM5252 integrates ROM components of TI’s PurePath™ Smart Amp technology, which allows speakers to be driven with more peak power than their average-power rating, without damage to the speaker by voice coil over excursion or thermal overload.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,15 € 15 450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,86 €
Min:
1

Similar Product

Texas Instruments PCM5252RHBT
Texas Instruments
Audio D/A Converter ICs 114dB 32-Bit Stereo Differential-Output A 595-PCM5252RHBR