PGA855RGTR

Texas Instruments
595-PGA855RGTR
PGA855RGTR

Mfr.:

Description:
Instrumentation Amplifiers Low-noise wide-band width fully-differe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 441

Stock:
2 441 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,79 € 6,79 €
5,19 € 51,90 €
4,83 € 120,75 €
4,30 € 430,00 €
4,10 € 1 025,00 €
3,74 € 1 870,00 €
3,38 € 3 380,00 €
Full Reel (Order in multiples of 3000)
3,20 € 9 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA855
1 Channel
10 MHz
35 V/us
64 dB
500 pA
70 uV
36 V
8 V
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Variable Gain Amplifiers
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: PGA855EVM
en - Input Voltage Noise Density: 168 nV/sqrt Hz
Gain Error: 0.03 %
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 16 MHz
In - Input Noise Current Density: 0.3 pA/sqrt Hz
Input Type: Differential
Ios - Input Offset Current: 500 pA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

PGA855 Programmable-Gain Instrumentation Amplifier

Texas Instrument PGA855 Programmable-Gain Instrumentation Amplifier is a high-bandwidth programmable gain instrumentation amplifier with fully differential outputs. The PGA855 has eight binary gain settings, from an attenuating gain of 0.125V/V to a maximum of 16V/V, using three digital gain selection pins. The output common-mode voltage can be independently set using the VOCM pin.