PTH04070WAST

Texas Instruments
595-PTH04070WAST
PTH04070WAST

Mfr.:

Description:
DC/DC Converters - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
3 V
5.5 V
900 mV to 3.6 V
3 A
Industrial
PTH04070W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
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
8504409590
CNHTS:
8504409101
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTH04070W Integrated Switching Regulator

Texas Instruments PTH04070W Adjustable Integrated Switching Regulator (ISR) provides output current at much higher efficiency and with much less power dissipation than a standard TO-220 linear regulator IC, eliminating the need for a heat sink. The TI PTH04070W ISR delivers up to 3A of output current and has an input voltage of 3V to 5.5V, allowing operation from either a 3.3V or 5V input bus. The Texas Instruments PTH04070W ISR is designed for use in telecommunications, test and measurement applications, and high-end consumer products.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,00 € 10,00 €
9,63 € 48,15 €
9,48 € 94,80 €
9,39 € 234,75 €
Full Reel (Order in multiples of 250)
7,98 € 1 995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,76 €
Min:
1

Similar Product

Texas Instruments PTH04070WAS
Texas Instruments
DC/DC Converters - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAST