REG1117FAKTTT

595-REG1117FAKTTT
REG1117FAKTTT

Mfr.:

Description:
LDO Voltage Regulators 800mA & 1A LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
1.5 V to 13.5 V
1 A
1 Output
Positive
3.8 V
15 V
62 dB
Adjustable
0 C
+ 125 C
1.2 V
REG1117A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 4 mA
Line Regulation: 0.4 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Voltage Regulation Accuracy: 1 %
Unit Weight: 2 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99