S5LS10106ASPGEQQ1

Texas Instruments
595-5LS10106ASPGEQQ1
S5LS10106ASPGEQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU A 595-MS5701227 A 595-MS5701227CPGEQQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS10106
SMD/SMT
LQFP-144
ARM Cortex R4F
1 MB
32 bit/16 bit
12 bit
140 MHz
68 I/O
128 kB
1.35 V
1.65 V
- 40 C
+ 125 C
AEC-Q100
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: CAN, LIN, UART
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: Hercules TMS570
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Watchdog Timers: Watchdog Timer
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,32 € 2 179,20 €

Similar Product

Texas Instruments TMS5701227CPGEQQ1
Texas Instruments
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au