SN65DSI85Q1-EVM

Texas Instruments
595-SN65DSI85Q1-EVM
SN65DSI85Q1-EVM

Mfr.:

Description:
Interface Development Tools SN65DSI85Q1-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
DSI to LVDS
SN65DSI85-Q1
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 5 V to 6 V
Product Type: Interface Development Tools
Series: SN65DSI85
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318,150 g
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65DSI8xQ1-EVM LVDS Bridge Evaluation Module

Texas Instruments SN65DSI8xQ1-EVM LVDS Bridge Evaluation Module (EVM) is a PCB created to help customers implement SN65DSI83, SN65DSI84, and SN65DSI85 in their system hardware. This evaluation module can be used as a hardware reference design for any implementation using the SN65DSI8x. PCB design and layout files are provided upon request to aid PCB design with a SN65DSI8x component. The layout files are used as a guideline to implement the various devices with illustrations of the routing and placement rules. Each Texas Instruments SN65DSI8xQ1-EVM includes onboard connectors for DSI input and LVDS output signals. These connectors connect the MIPI DPHY-compliant DSI source and LVDS.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,00 € 351,00 €