SN65LV1224BRHBR

Texas Instruments
595-SN65LV1224BRHBR
SN65LV1224BRHBR

Mfr.:

Description:
LVDS Interface IC 1:10 LVDS Serdes Rcv r 100 - 660Mbps A 9 A 926-DS92LV1224TMSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
1 Driver
10 Receiver
660 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 50 mV
Input Voltage - Min: - 50 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.85 W
Product Type: LVDS Interface IC
Series: SN65LV1224B
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 71,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 619

Stock:
3 619
Can Dispatch Immediately
On Order:
3 000
Expected 14/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,35 € 9,35 €
7,30 € 73,00 €
6,79 € 169,75 €
6,23 € 623,00 €
6,15 € 1 537,50 €
5,76 € 5 760,00 €
Full Reel (Order in multiples of 3000)
5,27 € 15 810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,41 €
Min:
1