SN74AC05PWRQ1

Texas Instruments
595-SN74AC05PWRQ1
SN74AC05PWRQ1

Mfr.:

Description:
Inverters Automotive 8-ch 1.5V to 5.5V inverters w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
8 Circuit
TSSOP-14
6 V
1.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 6.6 ns
Series: SN74AC05
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC05-Q1 Automotive Hex Inverters

Texas Instruments SN74AC05-Q1 Automotive Hex Inverters with open-drain outputs drive 50Ω transmission lines. These inverters's inputs accept voltages up to 6V. The SN74AC05-Q1 inverters feature a continuous 24mA output drive at 5V and support up to 75mA output drive at 5V in short bursts. These inverters are available in a wettable flank QFN package. The SN74AC05-Q1 inverters AEC-Q100 qualified for automotive applications. These inverters are used to drive an indicator LED, synchronize inverted clock inputs, and invert a digital signal.

In Stock: 2 967

Stock:
2 967 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,419 € 4,19 €
0,377 € 9,43 €
Full Reel (Order in multiples of 3000)
0,377 € 1 131,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.