SN74AC2G101WBQBRQ1

Texas Instruments
595-74AC2G101WBQBRQ1
SN74AC2G101WBQBRQ1

Mfr.:

Description:
Flip-Flops Automotive dual cha nnel configurable ga

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 400

Stock:
2 400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,737 € 7,37 €
0,62 € 15,50 €
0,47 € 47,00 €
0,407 € 101,75 €
0,357 € 178,50 €
0,32 € 320,00 €
Full Reel (Order in multiples of 3000)
0,249 € 747,00 €
0,239 € 1 434,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
SN74
2 Circuit
Push-Pull
WQFN-16
Schmitt-trigger
Non-Inverting
- 24 mA
24 mA
1.5 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Maximum Clock Frequency: 175 MHz
Number of Input Lines: 6 Line
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AC2G101-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AC2G101/SN74AC2G101-Q1 Gates

Texas Instruments SN74AC2G101/SN74AC2G101-Q1 Gates feature two independent D-type flip-flops with rising-edge triggered configurable logic clock, active-low clear, and data inputs. The clock inputs can be arranged for multiple 1- and 2-input logic functions, including buffer, inverter, AND, OR, NAND, NOR, XOR, and XNOR. All inputs have a Schmitt-trigger architecture to support slow or noisy input signals.