SN74AC74DE4

595-SN74AC74DE4
SN74AC74DE4

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig D-Type Flip-Flop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 571

Stock:
1 571 Can Dispatch Immediately
Quantities greater than 1571 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
0,946 € 9,46 €
0,838 € 20,95 €
0,689 € 68,90 €
0,60 € 150,00 €
0,569 € 284,50 €
0,478 € 478,00 €
0,436 € 1 744,00 €
0,386 € 3 088,00 €

Similar Product

Texas Instruments SN74AC74DR
Texas Instruments
Flip-Flops Dual Pos Edge Trig A 595-SN74AC74D A 595-SN74AC74D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
14 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AC74
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops include two independent D-type flip-flops. Each channel has independent asynchronous preset (/PRE) and clear (/CLR) inputs. Each channel has inverted (/Q) and non-inverted (Q) outputs. These devices have a wide operating range of 2V to 6V and include inputs that accept voltages up to 6V. The SN74AC74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC74-Q1 devices are AEC-Q100 qualified for automotive applications.