SN74ACT3G97PWRQ1

Texas Instruments
595-SN74ACT3G97PWRQ1
SN74ACT3G97PWRQ1

Mfr.:

Description:
Logic Gates Automotive three-cha nnel 2V-to-6V multi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
74ACT
9 Input
TSSOP-14
3 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA, 200 mA
Output Voltage: 0 V to 5.5 V
Product Type: Logic Gate
Series: SN74ACT3G97-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 75 mg
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
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
SN74ACT3G97/Q1 Dual Configurable Data Flip-Flops

Texas Instruments SN74ACT3G97/Q1 Dual Configurable Data Flip-Flops incorporate three independent '97 function configurable logic gates with Schmitt trigger inputs. Each gate of the TI SN74ACT3G97/Q1 dual configurable data flip-flop can be set to perform a wide range of one- or two-input logic functions by tying unused inputs to either the supply voltage or ground.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 10/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,429 € 4,29 €
0,386 € 9,65 €
0,338 € 33,80 €
0,315 € 78,75 €
0,301 € 150,50 €
0,297 € 297,00 €
Full Reel (Order in multiples of 3000)
0,274 € 822,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.