SN74ACT74WBQARQ1

Texas Instruments
595-SN74ACT74WBQARQ1
SN74ACT74WBQARQ1

Mfr.:

Description:
Flip-Flops Automotive dual posi tive-edge-triggered

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,564 € 5,64 €
0,474 € 11,85 €
0,359 € 35,90 €
0,311 € 77,75 €
0,245 € 245,00 €
Full Reel (Order in multiples of 3000)
0,211 € 633,00 €
0,175 € 1 575,00 €
0,173 € 3 114,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
74ACT
WQFN-14
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Clock Frequency: 173 MHz
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74ACT74-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops are dual positive-edge triggered D-type flip-flops with clear and preset. A low level at the clear (/CLR) or preset (/PRE) input resets or sets the outputs, regardless of the levels of the other inputs. When /CLR and /PRE are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, changing data at D does not affect the levels at the outputs. The SN74ACT74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT74-Q1 devices are AEC-Q100 qualified for automotive applications.