SN74AUP1G240DCKRG4

Texas Instruments
595-SN74AUP1G240DRG4
SN74AUP1G240DCKRG4

Mfr.:

Description:
Inverters Single 0.8-V to 3.6- V low power inverte

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 997

Stock:
2 997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,542 € 5,42 €
0,462 € 11,55 €
0,357 € 35,70 €
0,304 € 76,00 €
0,261 € 130,50 €
0,234 € 234,00 €
Full Reel (Order in multiples of 3000)
0,20 € 600,00 €
0,175 € 1 050,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AUP
SC-70-5
3.6 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 4 mA
Input Type: CMOS
Low Level Output Current: 4 mA
Output Type: 3-State
Product Type: Inverters
Series: SN74AUP1G240DCKRG4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Low-Power Single Inverter
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AUP1G240 Low-Power Single Buffer/Drivers

Texas Instruments SN74AUP1G240 Low-Power Single Buffer/Drivers with 3-State output offers a VCC range of 0.8V to 3.6V, producing an increased battery life and maintaining excellent signal integrity. When the output-enable (OE) input is high, the output is disabled on the device. The floating input signal is enabled through the input-disable feature. Output-enable (OE) input should be tied to VCC through a pullup resistor, assuring the high-impedance state during power up or power down. The minimum value of the resistor determines the current-sinking capability of the driver. The NanoStar™ package technology uses the die as the package, offering an excellent package concept. The Texas Instruments SN74AUP1G240 uses Ioff circuitry for partial-power-down applications, which disables the outputs when the device is powered down. This feature prevents damage to the device by inhibiting current backflow into the device.