SN74AUP2G34YFPR

Texas Instruments
595-SN74AUP2G34YFPR
SN74AUP2G34YFPR

Mfr.:

Description:
Buffers & Line Drivers Lo-Pwr Dual Bfr Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 848

Stock:
848 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,316 € 3,16 €
0,282 € 7,05 €
0,264 € 26,40 €
0,218 € 54,50 €
0,211 € 211,00 €
Full Reel (Order in multiples of 3000)
0,192 € 576,00 €
0,187 € 1 683,00 €
0,185 € 3 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
2 Input
2 Output
Non-Inverting
DSBGA-6
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: True
Number of Channels: 2 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18 ns
Series: SN74AUP2G34
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 1,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN74AUP2G34 Low-Power Dual Buffer Gate

Texas Instruments SN74AUP2G34 Low-Power Dual Buffer Gate performs the Boolean function Y = A in positive logic. The AUP family ensures very low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V, resulting in increased battery life. This product also maintains excellent signal integrity.