SN74HCS174DR

Texas Instruments
595-SN74HCS174DR
SN74HCS174DR

Mfr.:

Description:
Flip-Flops Logic hex D-type fli p-flops with reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
HCS
6 Circuit
Push-Pull
SOIC-16
Schmitt-Trigger
7 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 200 MHz
Number of Input Lines: 6
Number of Output Lines: 6 Output
Product Type: Flip Flops
Series: SN74HCS174
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
USHTS:
8542390090
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
SN74HCS174/SN74HCS174-Q1 Hex D-Type Flip-Flops

Texas Instruments SN74HCS174/SN74HCS174-Q1 Automotive Hex D-Type Flip-Flops with Clear and Schmitt-Trigger Inputs has six positive-edge triggered D-type flip-flops with shared clock (CLK) and clear (CLR) inputs. The SN74HCS174/SN74HCS174-Q1 features a device temperature of -40°C to +125°C, low power consumption, and a 2V to 6V wide operating voltage range.

In Stock: 6 655

Stock:
6 655 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,40 € 4,00 €
0,359 € 8,98 €
0,314 € 31,40 €
0,292 € 73,00 €
0,28 € 140,00 €
0,277 € 277,00 €
Full Reel (Order in multiples of 2500)
0,243 € 607,50 €
0,24 € 1 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.