SN74HCS240RKSR

Texas Instruments
595-SN74HCS240RKSR
SN74HCS240RKSR

Mfr.:

Description:
Buffers & Line Drivers Octal buffers and li ne drivers with 3-s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
8 Input
8 Output
Inverting
VQFN-20
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 13 ns
Series: SN74HCS240
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS240/SN74HCS240-Q1 Buffers & Drivers

Texas Instruments SN74HCS240/SN74HCS240-Q1 Octal Buffers and Line Drivers contain eight independent inverting line drivers with 3-state outputs and Schmitt-trigger inputs. Each channel performs the Boolean function Y = A in positive logic. The channels are grouped in sets of four, with one OE pin controlling each set. The outputs of the Texas Instruments SN74HCS240 can be put into a hi-Z state by applying a high on the associated OE pin.

In Stock: 4 046

Stock:
4 046 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,435 € 4,35 €
0,39 € 9,75 €
0,342 € 34,20 €
0,319 € 79,75 €
0,304 € 152,00 €
0,293 € 293,00 €
Full Reel (Order in multiples of 3000)
0,29 € 870,00 €
0,271 € 1 626,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.