SN74HCS365PWR

Texas Instruments
595-SN74HCS365PWR
SN74HCS365PWR

Mfr.:

Description:
Buffers & Line Drivers Hex buffers and line drivers with 3-stat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 522
Expected 06/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,372 € 3,72 €
0,334 € 8,35 €
0,291 € 29,10 €
0,27 € 67,50 €
0,258 € 129,00 €
0,253 € 253,00 €
Full Reel (Order in multiples of 2000)
0,24 € 480,00 €
0,233 € 932,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Non-Inverting
TSSOP-16
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 ns, 5 ns, 10 ns
Series: SN74HCS365
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS365/SN74HCS365-Q1 Hex Buffers/Line Drivers

Texas Instruments SN74HCS365/SN74HCS365-Q1 Hex Buffers and Line Drivers contain six independent buffers with Schmitt-trigger inputs and 3-state outputs. When either of the output enable (OE) pins is set to the high state, all channels are placed into the high-impedance mode. The Texas Instruments SN74HCS365-Q1 devices are AEC-Q100 qualified for automotive applications.