SN74HCS74QPWRQ1

Texas Instruments
595-SN74HCS74QPWRQ1
SN74HCS74QPWRQ1

Mfr.:

Description:
Flip-Flops Automotive Schmitt-t rigger input dual D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
HCS
TSSOP-14
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Flip Flops
Series: SN74HCS74
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,300 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS74/SN74HCS74-Q1 D-Type Flip-Flops

Texas Instruments SN74HCS74/SN74HCS74-Q1 D-Type Flip-Flops feature a wide operating range, low power consumption, and Schmitt-trigger inputs, allowing for slow or noisy input signals. A low level at the preset (PRE) input sets the output high, or the clear (CLR) input resets the output low. The asynchronous preset and clear functions are not dependent on the levels of the other inputs.

In Stock: 1 024

Stock:
1 024
Can Dispatch Immediately
On Order:
4 000
Expected 16/11/2026
4 000
Expected 23/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,439 € 4,39 €
0,394 € 9,85 €
0,344 € 34,40 €
0,32 € 80,00 €
0,311 € 155,50 €
Full Reel (Order in multiples of 2000)
0,264 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.