SN74LS283NSR

Texas Instruments
595-SN74LS283NSR
SN74LS283NSR

Mfr.:

Description:
Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
LS
17 ns, 22 ns, 24 ns
8 mA
- 400 uA
SO-16
4.75 V
5.25 V
95 mW
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Binary Full Adders With Fast Carry
Logic Type: Bipolar
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Product Type: Logic Adder & Subtractor
Series: SN74LS283
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,99 € 1,99 €
1,94 € 19,40 €
1,78 € 44,50 €
1,69 € 169,00 €
1,51 € 1 510,00 €
Full Reel (Order in multiples of 2000)
1,38 € 2 760,00 €
1,36 € 5 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.