SN74LV1T02QDCKRQ1

Texas Instruments
595-N74LV1T02QDCKRQ1
SN74LV1T02QDCKRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive single p ower supply 2-input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level Translator
Translator
SC-70-5
5.5 V
1.6 V
SN74LV1T02
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Logic Family: LV
Number of Channels: 1 Channel
Output Type: Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
SN74LV1T02/SN74LV1T02-Q1 Logic Level Shifter

Texas Instruments SN74LV1T02/SN74LV1T02-Q1 2-Input Positive-NOR Gate Logic Level Shifter is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and can support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable down translation (e.g., 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows the desired output levels to connect to controllers or processors. The SN74LV1T02-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3 891

Stock:
3 891 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,58 € 5,80 €
0,572 € 143,00 €
0,546 € 273,00 €
0,525 € 525,00 €
Full Reel (Order in multiples of 3000)
0,356 € 1 068,00 €
0,325 € 1 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.