SN74LV244BMDWREP

Texas Instruments
595-SN74LV244BMDWREP
SN74LV244BMDWREP

Mfr.:

Description:
Buffers & Line Drivers Enhanced product eig ht-channel 2-V to 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
8 Input
8 Output
SOIC-20
- 12 mA
12 mA
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74LV244B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV244B-EP Low-Noise Octal Drivers

Texas Instruments SN74LV244B-EP Low-Noise Octal Drivers are octal buffers and line drivers with 3-state outputs designed for 2V to 5.5V VCC operation. The device is configured into two banks of four drivers, each controlled by its own output enable pin. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when these are powered down. The Texas Instruments SN74LV244B-EP device has gold bond wires, a temperature range of –55°C to +105°C, and an SnPb lead finish.

In Stock: 1 785

Stock:
1 785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,63 € 16,30 €
1,49 € 37,25 €
1,33 € 133,00 €
1,27 € 317,50 €
1,26 € 630,00 €
1,24 € 1 240,00 €
Full Reel (Order in multiples of 2000)
1,14 € 2 280,00 €
1,12 € 4 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.