SN74LV8T245QPWRQ1

Texas Instruments
595-N74LV8T245QPWRQ1
SN74LV8T245QPWRQ1

Mfr.:

Description:
Bus Transceivers Automotive single-su pply octal-translat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 450

Stock:
1 450 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,826 € 82,60 €
0,799 € 199,75 €
0,574 € 574,00 €
Full Reel (Order in multiples of 2000)
0,574 € 1 148,00 €
0,486 € 1 944,00 €
0,476 € 3 808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LV
2 Circuit
TSSOP-20
TTL/CMOS
CMOS
8 mA
- 8 mA
1.65 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8
Polarity: Positive
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74LV8T245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LV8T245/SN74LV8T245-Q1 Octal Bus Transceiver

Texas Instruments SN74LV8T245/SN74LV8T245-Q1 Octal Bus Transceiver comes with 3-state outputs and all eight channels are controlled by the direction (DIR) pin and output enable (OE) pin. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels. The input is designed with a lower threshold circuit to support up translation for lower voltage CMOS inputs (for example, 1.2V input to 1.8V output or 1.8V input to 3.3V output). The 5V tolerant input pins also enable down translation (for example, 3.3V to 2.5V output). The Texas Instruments SN74LV8T245-Q1 devices are AEC-Q100 qualified for automotive applications.