SN75LVPE801DRFT

Texas Instruments
595-SN75LVPE801DRFT
SN75LVPE801DRFT

Mfr.:

Description:
Equalisers 8.0-Gbps SATA Expres s redriver 8-WSON 0 A 595-SN75LVPE801DRFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WSON-8
Redrivers
8 Gb/s
3.3 V
29 mA
0 C
+ 85 C
SN75LVPE801
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SATA Express Equalizer and Redriver
Unit Weight: 8,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN75LVPE801 SATA Express Redriver

Texas Instruments SN75LVPE801 SATA Express Redriver is a versatile single-channel SATA Express signal conditioner supporting data rates up to 8Gbps. The device supports SATA Gen 1, 2, and 3 specifications and PCIe 1.0, 2.0, and 3.0. The SN75LVPE801 operates from a single 3.3V supply and has 100Ω line termination with a self-biasing feature, making the device suitable for AC coupling. The inputs incorporate an out-of-band (OOB) detector, which automatically squelches the output when the input differential voltage falls below the threshold. This feature is done while maintaining a stable common-mode voltage. The Texas Instruments SN75LVPE801 is also designed to handle spread spectrum clocking (SSC) transmission per SATA standard.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,14 € 3,14 €
2,37 € 23,70 €
2,18 € 54,50 €
1,96 € 196,00 €
Full Reel (Order in multiples of 250)
1,94 € 485,00 €
1,76 € 880,00 €
1,71 € 1 710,00 €
1,69 € 4 225,00 €
1,68 € 8 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.