TAS2563RPPR

Texas Instruments
595-TAS2563RPPR
TAS2563RPPR

Mfr.:

Description:
Audio Amplifiers 6.1-W digital input smart amp & integr T TAS2563RPPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 726

Stock:
2 726 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,27 € 22,70 €
2,08 € 52,00 €
1,87 € 187,00 €
1,77 € 442,50 €
1,71 € 855,00 €
1,66 € 1 660,00 €
Full Reel (Order in multiples of 3000)
1,36 € 4 080,00 €
1,24 € 7 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
6.1 W
0.01 %
VQFN-HR-32
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TAS2563
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

TAS2563 Class-D Audio Amplifiers

Texas Instruments TAS2563 Class-D Audio Amplifiers are optimized to efficiently drive high peak power into small loudspeaker applications. The TAS2563 features 6.1W of peak power into a 4Ω load at a battery voltage of 3.6V and supports boost bypass mode (external PVDD mode), where it can achieve 12W at 10% THD+N (4Ω at 12V). Devices can share a common bus via I2S/TDM + I2C interfaces.