TAS2564YBGEVM-DC

Texas Instruments
595-TAS2564YBGEVM-DC
TAS2564YBGEVM-DC

Mfr.:

Description:
Amplifier IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: TAS2564YBG-DC
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2564YBGEVM-DC Evaluation Module

Texas Instruments TAS2564YBGEVM-DC Evaluation Module is designed to demonstrate the performance of TAS2564 in a stereo configuration. The TAS2564 is a mono, digital-input, Class-D audio amplifier optimized for efficiently driving high peak power into small loudspeaker applications. The design utilizes the PPC3-EVM-MB hardware to provide an interface and supply voltages to the Texas Instruments TAS2564YBGEVM-DC Evaluation Module.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,92 € 174,92 €