TAS2781RYYR

Texas Instruments
595-TAS2781RYYR
TAS2781RYYR

Mfr.:

Description:
Audio Amplifiers 25 W 4.5-V to 23-V d igital-input integ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 047

Stock:
3 047 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,64 € 2,64 €
1,99 € 19,90 €
1,81 € 45,25 €
1,63 € 163,00 €
1,55 € 387,50 €
1,50 € 750,00 €
1,43 € 1 430,00 €
Full Reel (Order in multiples of 3000)
1,37 € 4 110,00 €
1,31 € 7 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Digital
Class-D
25 W
0.006 %
VQFN-30
3.2 Ohms
4.5 V
23 V
- 40 C
+ 85 C
SMD/SMT
TAS2781
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TAS2781EVM
Gain: 21 dBV
Input Type: Digital
Number of Channels: 8 Channel
Output Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Class-D Amplifier
Vos - Input Offset Voltage: 1.3 mV
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TAS2781 Class-D Amplifier

Texas Instruments TAS2781 Class-D Amplifier is optimized with real-time integrated speaker protection and audio processing. The TAS2781 delivers 25W of continuous power into a 4Ω load with less than 1% THD+N at a supply voltage of 18V. The device's broad voltage input range and high output power are ideal for battery or line-powered systems.