TAS5102DADR

Texas Instruments
595-TAS5102DADR
TAS5102DADR

Mfr.:

Description:
Audio Amplifiers 20W Stereo PWM Inp P wr Stage A 595-TAS5 A 595-TAS5102DAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo, 4-Channel Stereo
Class-AB
20 W
0.05 % to 0.15 %
HTSSOP-32
8 Ohms
8 V
23 V
0 C
+ 70 C
SMD/SMT
TAS5102
Reel
Brand: Texas Instruments
Development Kit: TAS5102EVM
Input Type: Differential or Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 6.5 mA, 35 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 181,100 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,00 € 8 000,00 €