TAS5103DAPR

Texas Instruments
595-TAS5103DAPR
TAS5103DAPR

Mfr.:

Description:
Audio Amplifiers 15W Stereo PWM Inp P wr Stage A 595-TAS5 A 595-TAS5103DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo, 4-Channel Stereo
Class-AB
20 W
0.15 %
HTSSOP-32
8 Ohms
8 V
23 V
0 C
+ 70 C
SMD/SMT
TAS5103
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5102EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 6.5 mA, 35 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Unit Weight: 181,100 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 896 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,26 € 6,26 €
4,83 € 48,30 €
4,46 € 111,50 €
4,07 € 407,00 €
3,78 € 945,00 €
3,66 € 3 660,00 €
Full Reel (Order in multiples of 2000)
3,45 € 6 900,00 €
4 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.