TAS5414ATPHDMQ1

Texas Instruments
595-TAS5414ATPHDMQ1
TAS5414ATPHDMQ1

Mfr.:

Description:
Audio Amplifiers 4Ch Auto Dig Amp A 5 95-TAS5414CTPHDRQ1 A 595-TAS5414CTPHDRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
Class-D
90 W
0.02 %
HTQFP-64
2 Ohms
8 V
22 V
- 40 C
+ 105 C
SMD/SMT
TAS5414A
AEC-Q100
Tray
Brand: Texas Instruments
Gain: 32 dB
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 80 mA, 240 mA
Output Current: 13.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 496,300 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,81 € 4 032,90 €

Similar Product

Texas Instruments TAS5414CTPHDRQ1
Texas Instruments
Audio Amplifiers Automotive 28-W 4- c h 6- to 24-V analo