TAS5614APHD

Texas Instruments
595-TAS5614APHD
TAS5614APHD

Mfr.:

Description:
Audio Amplifiers 150W Stereo/300W Mon o PurePath A 595-TA A 595-TAS5614APHDR
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,55 € 1 039,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
150 W, 300 W
0.03 %
HTQFP-64
18 V
38 V
0 C
+ 70 C
SMD/SMT
TAS5614A
Tray
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 80 kHz
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 496,300 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS561 PurePath HD Amplifiers

Texas Instruments TAS5611, TAS5612, TAS5613, and TAS5614 are high-performance Class D amplifiers featuring PurePath™ HD enabled integrated feedback. The TI TAS5611 and TAS5612 can drive up to 125W stereo into 4 to 8Ω speakers from a single 32.5V supply. The TAS5611 amplifier features an analog input while the TAS5612 features digital input. The TI TAS5613 amplifier features analog input and can drive up to 150W stereo into 4Ω speakers from a single 36V supply. The Texas Instruments TAS5614 features digital input and can drive up to 150W stereo into 4 to 8Ω speakers from a single 36V supply.