TAS5720A-Q1EVM

Texas Instruments
595-TAS5720A-Q1EVM
TAS5720A-Q1EVM

Mfr.:

Description:
Audio IC Development Tools TAS5760XXEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Evaluation Modules
Audio Amplifier
TAS5720A-Q1
4.5 V to 26.4 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: TAS5720A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386,175 g
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5720A-Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5720A-Q1EVM Amplifier Evaluation Module (EVM) features the TAS5720A-Q1 digital input closed-loop automotive Class-D audio amplifier. This evaluation module is used with the PurePath Console Motherboard (PPCMB). The evaluation module is populated with a TAS5720A-Q1 device which allows operation from power supply voltages from 4.5V to 26.4V. The TAS5720A-Q1EVM can only be operated in mono PBTL mode. The PVDD supply is provided via the TAS5720A-Q1EVM and is regulated to 5VDC and 3.3VDC on the PPCMB. The PPCMB provides the I2S, I2C, and 3.3VDC to the TAS5720A-Q1EVM.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,13 € 156,13 €