TAS5760MDAP

Texas Instruments
595-TAS5760MDAP
TAS5760MDAP

Mfr.:

Description:
Audio Amplifiers ClosedLoop I2S Input Amp w/ Pwr Limiter A 595-TAS5760MDAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
5,17 € 51,70 €
4,58 € 114,50 €
4,30 € 395,60 €
4,05 € 1 117,80 €
4,04 € 2 044,24 €
3,93 € 3 977,16 €
3,74 € 9 462,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,60 €
Min:
1

Similar Product

Texas Instruments TAS5760MDAPR
Texas Instruments
Audio Amplifiers ClosedLoop I2S Input Amp w/ Pwr Limiter A 595-TAS5760MDAP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
55.2 W
0.03 %
HTSSOP-32
4 Ohms
4.5 V
24 V
- 25 C
+ 85 C
SMD/SMT
TAS5760M
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 46
Subcategory: Audio ICs
Type: Stereo BTL
Unit Weight: 181,100 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5760M/TAS5760M-Q1 I2S Input Class-D Amplifier

Texas Instruments TAS5760M/TAS5760M-Q1 I2S Input Amplifier is a stereo I2S input device that includes hardware and software (I2C) control modes and an integrated digital clipper. The device also includes several gain options and a wide power supply operating range to enable use in many applications. The TAS5760M operates with a nominal supply voltage from 4.5 to 24VDC. An optimal mix of thermal performance and device cost is provided in the 120mΩ RDS(ON) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP provides excellent operation in the elevated ambient temperatures found in modern consumer electronic devices. The TAS5760M-Q1 devices are AEC-Q100 qualified for automotive applications.