TAS6501QPWPRQ1

Texas Instruments
595-TAS6501QPWPRQ1
TAS6501QPWPRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 2.1MHz 15 W mono-channel dig

Lifecycle:
New Product:
New from this manufacturer.
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,43 € 2 860,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Class-D
15 W
0.02 %
HTSSOP-28
4.5 V
19 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Amplifier
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Automotive Audio Amplifier
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
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6501-Q1 Audio Amplifier

Texas Instruments TAS6501-Q1 Audio Amplifier is a mono-channel, digital-input, Class-D amplifier that supports a 2MHz switching frequency. This device can assess output load conditions in PLAY mode, with or without audio, using independent real‑time diagnostics operating separately from the host and system. The TAS6501-Q1 audio amplifier operates at 4.5V to 19V supply voltage and delivers up to 15W (14.4V, 4Ω, 10% THD+N). This device monitors the output load condition while in PLAY mode, with or without audio, using real-time load diagnostics that operate independently of the host and audio input. The TAS6501-Q1 device is AEC-Q100 qualified for automotive applications. This amplifier is ideal for Acoustic Vehicle Alerting System (AVAS), Emergency call (eCall), automotive head unit, telematics control unit, and automotive cluster displays.