TCAN1473ACDRQ1

Texas Instruments
595-TCAN1473ACDRQ1
TCAN1473ACDRQ1

Mfr.:

Description:
CAN Interface IC Automotive low-powe r signal improvement

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1473A-Q1
CAN FD Transceiver
SMD/SMT
SOIC-14
8 Mb/s
1 Driver
1 Receiver
4.5 V
40 V
- 40 C
+ 150 C
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN
Pd - Power Dissipation: 135 mW
Product: CAN FD
Product Type: CAN Interface IC
Protocol Supported: CAN, CAN FD, CAN SIC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1473A-Q1 Automotive CAN Interface ICs

Texas Instruments TCAN1473A-Q1 Automotive CAN Interface ICs are signal-improvement-capable CAN FD transceivers with a sleep mode that meet the physical-layer requirements of the ISO 11898-2:2024. These interface ICs feature a Sleep Wake Error (SWE) timer that enables a safe transition to sleep mode after 4 minutes (tINACTIVE) of inactivity in standby mode. The TCAN1473A-Q1 CAN interface ICs operate in normal, silent, standby, and low-power sleep modes, supporting remote and local wake-up. This CAN interface IC supports level-shifting I/O at 1.7V to 5.5V. The TCAN1473A-Q1 ICs are available in 14-pin leaded (SOT and SOIC) and leadless (VSON) packages with wettable flanks for improved Automated Optical Inspection (AOI) capability. The TCAN1473A-Q1 devices are AEC-Q100 qualified for automotive applications. These interface ICs are ideal for body electronics, lighting, Advanced Driver Assistance Systems (ADAS), infotainment and cluster, electric and powertrain systems, electric bikes, and industrial transportation.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,33 € 13,30 €
1,21 € 30,25 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 3000)
0,929 € 2 787,00 €
0,886 € 5 316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.