THS3125IPWP

Texas Instruments
595-THS3125IPWP
THS3125IPWP

Mfr.:

Description:
High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3125
2 Channel
1.55 kV/us
63 dB to 67 dB
2 uA
10 mV
30 V
10 V
7.2 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Tube
Brand: Texas Instruments
Development Kit: THS3125EVM
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 58 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,74 € 27,74 €
22,18 € 221,80 €
20,79 € 519,75 €
19,44 € 1 749,60 €
19,04 € 5 140,80 €
18,80 € 10 152,00 €
2 160 Quote