THS4061MFKB

595-THS4061MFKB
THS4061MFKB

Mfr.:

Description:
High Speed Operational Amplifiers 180-MHz High-Speed Amplifiers 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
THS4061M
1 Channel
180 MHz
400 V/us
75.56 dB
70 dB to 110 dB
115 mA
3 uA
8 mV
33 V, +/- 16.5 V
9 V, +/- 4.5 V
9 mA
- 55 C
+ 125 C
SMD/SMT
LCCC-20
Tube
Amplifier Type: High Speed Amplifiers
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
en - Input Voltage Noise Density: 14.5 nV/sqrt Hz
In - Input Noise Current Density: 1.6 pA/sqrt Hz
Pd - Power Dissipation: 1.375 W
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: BiCOM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99