THS6043ID

Texas Instruments
595-THS6043ID
THS6043ID

Mfr.:

Description:
High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Ln Drv w/Shtdwn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6043
2 Channel
1.4 kV/us
68 dB
350 mA
10 uA
9.5 mV
30 V
10 V
8.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 120 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
Pd - Power Dissipation: 1.88 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 133,400 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €
15,00 € 150,00 €
14,02 € 701,00 €
12,93 € 1 293,00 €
12,34 € 3 085,00 €
12,12 € 6 060,00 €