TL084HIPWR

Texas Instruments
595-TL084HIPWR
TL084HIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 40-V 5.25-MHz 4 -mV offset voltag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 464

Stock:
4 464 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,223 € 2,23 €
0,196 € 4,90 €
0,168 € 16,80 €
0,154 € 38,50 €
0,145 € 72,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2000)
0,133 € 266,00 €
0,129 € 516,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
5.25 MHz
20 V/us
1 mV
1 pA
40 V
4.5 V
937.5 uA
26 mA
105 dB
37 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TL084H
Reel
Cut Tape
MouseReel
Amplifier Type: High-Speed
Brand: Texas Instruments
In - Input Noise Current Density: 80 fA
Ios - Input Offset Current: 500 fA
Product: General Purpose Op-Amps
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.00012 %
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL08xx FET-Input Operational Amplifiers

Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.