TL16C554IPN

Texas Instruments
595-TL16C554IPN
TL16C554IPN

Mfr.:

Description:
UART Interface IC Qd UART w/16b FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
1 Mb/s
16 B
5.25 V
4.75 V
50 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-80
Tray
Brand: Texas Instruments
Description/Function: Qd UART w/16b FIFO
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C554
Factory Pack Quantity: 119
Subcategory: Interface ICs
Type: UART
Unit Weight: 465,700 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TL16C554 Asynchronous Communication Element

Texas Instruments TL16C554 Asynchronous Communications Element is an enhanced quadruple version of the TL16C550B asynchronous communications element (ACE) with steering logic. Each channel of the TI TL16C554 ACE performs serial-to-parallel conversion on data characters received from peripheral devices or modems and parallel-to-serial conversion on data characters transmitted by the CPU. The complete status of each channel of the quadruple ACE can be read at any time during functional operation by the CPU. The information obtained includes the type and condition of the operation performed and any error conditions encountered. The Texas Instruments TL16C554 ACE can be placed in an alternate FIFO mode that activates the internal FIFOs to allow 16 bytes to be stored in both receive and transmit modes.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,16 € 35,16 €
28,47 € 284,70 €
26,80 € 670,00 €
25,69 € 3 057,11 €
24,08 € 5 731,04 €
595 Quote