TLA2024IRUGT

Texas Instruments
595-TLA2024IRUGT
TLA2024IRUGT

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit 4-channel d e lta-sigma ADC with A 595-TLA2024IRUGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLA2024
SMD/SMT
X2QFN-10
12 bit
4 Channel
I2C
3.3 kS/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLA2024 IBIS
Features: Oscillator, PGA
Gain Error: 0.05 %
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: System Monitoring ADCs
Unit Weight: 2,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLA202x Analog-to-Digital Converters (ADCs)

Texas Instruments TLA202x Analog-to-Digital Converters (ADCs) are easy-to-use, low-power, 12-bit delta-sigma (ΔΣ) ADCs targeted for any system-monitoring applications. These applications include supply or battery voltage supervision, current sensing, or temperature measurements. Offered in an ultra-small, leadless, 10-pin X2QFN package, the TLA2021 and TLA2022 are single-channel ADCs, while the TLA2024 features a flexible input multiplexer (MUX) with two differential or four single-ended input measurement options. The Texas Instruments TLA202x integrates a voltage reference and oscillator. Additionally, the TLA2022 and TLA2024 include a programmable gain amplifier (PGA) with selectable input ranges from ±256mV to ±6.144V, enabling both large and small-signal measurements.

In Stock: 6 454

Stock:
6 454 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
1,75 € 17,50 €
1,59 € 39,75 €
1,43 € 143,00 €
Full Reel (Order in multiples of 250)
1,34 € 335,00 €
1,27 € 635,00 €
1,23 € 1 230,00 €
1,21 € 3 025,00 €
1,20 € 6 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments TLA2024IRUGR
Texas Instruments
Analog to Digital Converters - ADC 12-bit 4-channel d e lta-sigma ADC with A 595-TLA2024IRUGT