TLA431AQDRLR

Texas Instruments
595-TLA431AQDRLR
TLA431AQDRLR

Mfr.:

Description:
Voltage References All-capacitor stable precision programmable reference with KRA pin layout

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,184 € 736,00 €
0,161 € 1 288,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
SMD/SMT
SOT-5X3-6
Shunt Adjustable Precision References
2.495 V to 36 V
1 %
36 V
150 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ATL431EVM-001
Input Voltage - Max: 37 V
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 0.1 mA
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

TLA431/TLA432 All-Capacitor References

Texas Instruments TLA431/TLA432 All-Capacitor Precision Programmable References are three-terminal adjustable shunt regulators that are stable with all capacitor loads. These modules are pin-compatible with industry-standard TL431 and TL432, but with better stability to support all capacitor loads. The devices feature an output cathode voltage that can be set to values between Vref (2.495V) and 36V, with two external resistors. The TLA431 and TLA432 offer a typical output impedance of 0.2Ω and are specified in two temperature grades, I and Q. The regulators also provide a good stability reference voltage over the entire -40°C to +125°C temperature range. Texas Instruments TLA431/TLA432 All-Capacitor Precision Programmable References are ideal replacements for Zener diodes in many applications, including onboard regulation, switching power supplies, and adjustable power supplies.