TLC075CN

Not Assigned
TLC075CN

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-PDIP 0 to 70

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
4 Channel
10 MHz
16 V/us
1.9 mV
50 pA
8 V, 16 V
2.25 V, 4.5 V
1.9 mA
57 mA
80 dB
12 nV/sqrt Hz
PDIP-16
Through Hole
Shutdown
- 40 C
+ 125 C
TLC075
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 1 g
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
85423999
ECCN:
EAR99